Siemens Switch Disconnector Auxiliary Switch, 3KC Series for Use with 3KC transfer switching equipment

Subtotal (1 unit)*

MYR9,691.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,691.00

*price indicative

RS Stock No.:
218-3153
Mfr. Part No.:
3KC6430-2TA20-0TA3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3KC

For Use With

3KC transfer switching equipment

Accessory Type

Power Switch

IP Rating

IP00, IP20

Height

245mm

COO (Country of Origin):
TN
The Siemens SENTRON 3KC transfer switching equipment is automatically operated with operating voltage 415 V and has 4 number of pole. It has screw mounting with motorized operating mechanism. The position of the switch operating mechanism is at the right end. It has IP20 protection class with Busbar type electrical connection for main current circuit. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry

Isolation voltage 800 V
Ambient temperature -20 °C to +70 °C
Surge voltage resistance 6 kV
Mechanical life 10000

Related links