Eaton Auxiliary Contact, MCB-HK Series for Use with Combined Residual Current/Power Circuit Breaker, MCB Accessory,
- RS Stock No.:
- 125-208
- Mfr. Part No.:
- 177175 MCB-HK-SWD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR170.77
FREE delivery for orders over RM 500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR170.77 |
*price indicative
- RS Stock No.:
- 125-208
- Mfr. Part No.:
- 177175 MCB-HK-SWD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | MCB-HK | |
| For Use With | Combined Residual Current/Power Circuit Breaker, MCB Accessory, Residual Current Circuit Breaker, SWD Interface Module | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series MCB-HK | ||
For Use With Combined Residual Current/Power Circuit Breaker, MCB Accessory, Residual Current Circuit Breaker, SWD Interface Module | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton auxiliary contact with SmartWire-DT technology which can be mounted on residual current circuit breakers, miniature circuit breakers, and combination units. The auxiliary contact provides information output of ON, OFF, and tripped states. This Eaton Distribution part is RoHS conform and suitable for switchgear in industrial and advanced commercial applications.
Screwless mounting for easy installation
Snaps into place on the right-hand side of residual current circuit breakers
Compatible with miniature circuit breakers and combination units on the left
Not suitable for residual current circuit breaker blocks
Snaps into place on the right-hand side of residual current circuit breakers
Compatible with miniature circuit breakers and combination units on the left
Not suitable for residual current circuit breaker blocks
Related links
- Eaton Auxiliary Switch for use with M22-SWD…
- Eaton Contact 2NC Front Fastening, Eaton Moeller Series M22 M22
- Eaton Contact 1CO 1NO Eaton Moeller Series M22 M22
- Eaton Mechanical Rotary Encoder Flat Shaft
- Eaton Terminal unit 110 V ac AC IP66
- Eaton M22 Rotary Switch
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Residual Current Release for use with N(S)1, Three Pole NZM1
