Phoenix Contact, PT Surge Protection Plug 5 VDC Maximum Voltage Rating
- RS Stock No.:
- 135-817
- Mfr. Part No.:
- 2856016
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR4,554.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR455.456 | MYR4,554.56 |
*price indicative
- RS Stock No.:
- 135-817
- Mfr. Part No.:
- 2856016
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Voltage Rating | 5 VDC | |
| Mounting Type | Terminal Mount | |
| Series | PT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Voltage Rating 5 VDC | ||
Mounting Type Terminal Mount | ||
Series PT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection plug is an essential component for MCR technology. It features a protective circuit for a 2-wire floating signal circuit, providing surge protection and compatibility with HART systems. With its 2-piece design, it offers maximum ease of maintenance and easy testing and documentation with CHECKMASTER 2 and pluggable protective modules. The impedance-neutral insertion and removal of protective plugs ensure that the signal is not influenced during maintenance work. This surge protection plug is suitable for a wide range of MCR applications, thanks to its complete product portfolio.
2-piece design for maintenance ease
Impedance-neutral protective plugs ensure signal integrity
Wide selection for MCR applications included
HART compatibility for enhanced functionality
Nominal voltage of 24 V DC for protection
Simplifies testing and documentation tasks
Impedance-neutral protective plugs ensure signal integrity
Wide selection for MCR applications included
HART compatibility for enhanced functionality
Nominal voltage of 24 V DC for protection
Simplifies testing and documentation tasks
Related links
- Phoenix Contact, PT Surge Protection Plug 5 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 24 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 48 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 180 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 12 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 32 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Device 24 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Device 48 VDC Maximum Voltage Rating
