Phoenix Contact, PT Surge Protection Plug 24 VDC Maximum Voltage Rating
- RS Stock No.:
- 131-651
- Mfr. Part No.:
- 2800813
- Manufacturer:
- Phoenix Contact
1 / 1
Subtotal (1 unit)**
MYR1,320.07
Temporarily out of stock - back order for despatch 12/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,320.07 |
**price indicative
- RS Stock No.:
- 131-651
- Mfr. Part No.:
- 2800813
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Maximum Voltage Rating | 24 VDC | |
Mounting Type | Terminal Mount | |
Series | PT | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Maximum Voltage Rating 24 VDC | ||
Mounting Type Terminal Mount | ||
Series PT | ||
Related links
- Phoenix Contact, PT Surge Protection Plug 24 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 48 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Device 24 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 180 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 12 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 5 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 32 VDC Maximum Voltage Rating
- Phoenix Contact, PT 4X1-24AC-ST Surge Protection Plug 24 V ac...