RS PRO RS 360 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W

Bulk discount available

Subtotal (1 reel of 5000 units)*

MYR80.00

Add to Basket
Select or type quantity
In Stock
  • Plus 55,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 20000MYR0.016MYR80.00
25000 +MYR0.013MYR65.00

*price indicative

RS Stock No.:
804-8814
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

360Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-1, JIS C 5201-1

Length

1.6mm

Termination Style

Solder Pad

Width

0.8mm

Height

0.45mm

COO (Country of Origin):
TW

0603 Format Resistor, RS Series - ( 200Ω → 499.9Ω )


Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Video Cameras, Watches, Pocket Calculators

Automotive Industry

Computers, Instruments

Related links