Vishay CRCW 3.4 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW06033K40FKEA

Subtotal (1 pack of 50 units)*

MYR2.05

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,200 unit(s), ready to ship from another location
Units
Per Unit
Per Pack*
50 +MYR0.041MYR2.05

*price indicative

RS Stock No.:
679-0318
Mfr. Part No.:
CRCW06033K40FKEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

3.4kΩ

Product Type

Surface Mount Resistor

Resistor Type

Zero Ohm

Technology

Thick Film

Package/Case

0603

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Length

1.55mm

Width

0.85mm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS

Termination Style

Solder

Height

0.45mm

0603 CRCW Series Surface Mount Resistors - 1% (Paper T/R) (ZeroΩ to 9.53kΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


0603 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Stability R/R = 1 % for 1000 h at 70 ° C

 2 mm pitch packaging option for 0603 size

 Pure tin solder contacts on Ni barrier layer

provides compatibility with lead (Pb)-free and lead

containing soldering processes

 Metal glaze on high quality ceramic

 AEC-Q200 qualified

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy