Susumu Co RR 3 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - RR1220P-302-D

Bulk discount available

Subtotal (1 pack of 100 units)*

MYR9.70

Add to Basket
Select or type quantity
Last RS stock
  • Plus 100 unit(s) shipping from 27 April 2026
  • Final 2,700 unit(s) shipping from 04 May 2026

Units
Per Unit
Per Pack*
100 - 900MYR0.097MYR9.70
1000 - 4900MYR0.094MYR9.40
5000 +MYR0.09MYR9.00

*price indicative

RS Stock No.:
601-9482
Mfr. Part No.:
RR1220P-302-D
Manufacturer:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Product Type

Surface Mount Resistor

Resistance

3kΩ

Technology

Thin Film

Package/Case

0805

Tolerance

±0.5 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

RR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2mm

Standards/Approvals

RoHS

Width

1.25mm

Height

0.4mm

COO (Country of Origin):
JP

Metal Thin Film Chip Resistors (Precision) RR Series


High precision thin film surface mount resistors.

Features and Benefits


Excellent resistance tolerance;Frequency performance;Noise characteristics;Linearity

Product Application Information


Consumer electronics that requires precision resistors;All purpose resistors in any area of electronics

Related links