Panasonic ERJ 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJS08J101V
- RS Stock No.:
- 520-7256
- Mfr. Part No.:
- ERJS08J101V
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 50 units)*
MYR16.00
FREE delivery for orders over RM 500.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 150 | MYR0.32 | MYR16.00 |
| 200 - 750 | MYR0.314 | MYR15.70 |
| 800 + | MYR0.304 | MYR15.20 |
*price indicative
- RS Stock No.:
- 520-7256
- Mfr. Part No.:
- ERJS08J101V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Termination Style Solder | ||
Height 0.6mm | ||
Related links
- Panasonic ERJ H3Q 3.3 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ3R3V
- Panasonic ERJ H3Q 2.7 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ2R7V
- Panasonic ERJ H3Q 1.5 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ1R5V
- Panasonic ERJ H3Q 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ2R2V
- Panasonic ERJ 270 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJS08J271V
- Panasonic ERJ H3Q 5.6 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ5R6V
- Panasonic ERJ H3Q 1.8 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ1R8V
- Panasonic ERJ H3Q 3.9 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ERJH3QJ3R9V
