Susumu Co 620Ω, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W

Bulk discount available
View bulk pricing options

Subtotal 500 units (supplied on a reel)*

MYR368.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
500 - 1200MYR0.736
1250 - 4950MYR0.559
5000 - 7450MYR0.444
7500 +MYR0.387

*price indicative

Packaging Options:
RS Stock No.:
520-3579P
Mfr. Part No.:
RG1608P-621-B
Manufacturer:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

620Ω

Technology

Metal Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy