Vishay TNPW 0.00402 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - TNPW06034K02BEEA

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

MYR3,340.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
5000 +MYR0.668MYR3,340.00

*price indicative

RS Stock No.:
262-0767
Mfr. Part No.:
TNPW06034K02BEEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

0.00402mΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Paper Tape

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.125W

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

TNPW

Maximum Operating Temperature

155°C

Width

0.85mm

Termination Style

Solder

Length

1.55mm

Standards/Approvals

RoHS

Height

0.45mm

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 4.02 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links