RS PRO 20MΩ, 2512 (6432M) Thick Film Resistor 1% 1W
- RS Stock No.:
- 256-7832
- Mfr. Part No.:
- RSPHVR12FTFT2005
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
MYR4.188
- RS Stock No.:
- 256-7832
- Mfr. Part No.:
- RSPHVR12FTFT2005
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 20MΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | 1% | |
| Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 20MΩ | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance 1% | ||
Power Rating 1W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 20 mΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. Ideal for use in Compact electronic devices, it offers excellent reliability and efficiency.
Features and Benefits
Highly reliable multilayer electrode construction ensures durability
Higher component and equipment reliability for long-term use
Excellent performance at high voltage for demanding applications
Reduced size of final equipment for space-saving designs
Complies with IEC 62368-1 and IEC 60950-1 safety standards for assured safety
Applications
Consumer electronics
Industrial equipment
Automotive systems
Telecommunications
Additional Information
Safety certificate issued by UL Demko
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

