Yageo PT 270 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - PT2512FK-7W0R27L

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 10 units)*

MYR22.33

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 990MYR2.233MYR22.33
1000 - 1990MYR2.052MYR20.52
2000 +MYR1.792MYR17.92

*price indicative

Packaging Options:
RS Stock No.:
199-6052
Mfr. Part No.:
PT2512FK-7W0R27L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

270mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Tape & Reel

Power Rating

1W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

PT

Maximum Operating Temperature

155°C

Width

3.2mm

Length

6.35mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

0.55mm

This is a 270mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Reduce environmentally

High component and equipment reliability

Non-forbidden material used in products/production

Low resistances applied to current sensing

Moisture sensitivity level: MSL 1

Related links