Better World
Vishay MMU 6.8 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % Surface Mount 0.2 W - MMU01020C6801FB300
- RS Stock No.:
- 180-3326
- Mfr. Part No.:
- MMU01020C6801FB300
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
MYR765.00
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | MYR0.255 | MYR765.00 |
| 6000 - 9000 | MYR0.249 | MYR747.00 |
| 12000 + | MYR0.245 | MYR735.00 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 180-3326
- Mfr. Part No.:
- MMU01020C6801FB300
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 6.8kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Melf Resistor | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.2W | |
| Voltage | 150V | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | MMU | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Length | 2.2mm | |
| Termination Style | Solder | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 6.8kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Melf Resistor | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.2W | ||
Voltage 150V | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series MMU | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Length 2.2mm | ||
Termination Style Solder | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability: exceeds class 0.25
High Pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Related links
- Vishay MMU 6.8 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % Surface Mount 0.2 W - MMU01020C6801FB300
- Vishay MMU 75 Ω, 0102 Thin Film Surface Mount Resistor ±1 % Surface Mount 0.2 W - MMU01020C7509FB300
- Vishay MMU 56 Ω, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C5609FB300
- Vishay MMU 510 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C5100FB300
- Vishay MMU 330 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3303FB300
- Vishay MMU 470 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C4700FB300
- Vishay MMU 6.2 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6201FB300
- Vishay MMU 3 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3001FB300
