Susumu Co RG 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - RG2012N-101-W-T1

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-360
Mfr. Part No.:
RG2012N-101-W-T1
Manufacturer:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0805

Tolerance

±0.05 %

Voltage

150V

Power Rating

0.125W

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RG

Maximum Operating Temperature

155°C

Width

1.25mm

Length

2mm

Height

0.4mm

Standards/Approvals

RoHS