Kamaya RMC 560 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RMC1/8K561FTP

Unavailable
RS will no longer stock this product.
RS Stock No.:
117-240
Mfr. Part No.:
RMC1/8K561FTP
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

560Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RMC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.55mm

Standards/Approvals

RoHS

Length

3.1mm

Termination Style

Solder

Width

1.6mm