Kamaya RGC 240Ω, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- RS Stock No.:
- 114-443
- Mfr. Part No.:
- RGC1/16SC241DTH
- Manufacturer:
- Kamaya
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 114-443
- Mfr. Part No.:
- RGC1/16SC241DTH
- Manufacturer:
- Kamaya
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kamaya | |
Resistance | 240Ω | |
Technology | Thick Film | |
Package/Case | 0402 (1005M) | |
Tolerance | ±0.5% | |
Power Rating | 0.063W | |
Temperature Coefficient | ±50ppm/°C | |
Series | RGC | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Kamaya | ||
Resistance 240Ω | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±0.5% | ||
Power Rating 0.063W | ||
Temperature Coefficient ±50ppm/°C | ||
Series RGC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- Kamaya RGC 510kΩ, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- Kamaya RGC 24kΩ, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- Kamaya RGC 33kΩ, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- Kamaya RGC 470Ω, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- Kamaya RGC 39kΩ, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- Kamaya RGC 20kΩ, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- Kamaya RGC 62kΩ, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W
- Kamaya RGC 100kΩ, 0402 (1005M) Thick Film SMD Resistor ±0.5% 0.063W