Wurth, WE-MK, 0201 (0603M) Multilayer Surface Mount Inductor with a Ceramic Core, 27 nH Multilayer 200mA Idc Q:18
- RS Stock No.:
- 883-0196
- Mfr. Part No.:
- 74478227
- Manufacturer:
- Wurth Elektronik
Available for back order.
Added
Price Each (In a Bag of 10)
MYR1.349
Units | Per Unit | Per Bag* |
10 - 90 | MYR1.349 | MYR13.49 |
100 - 490 | MYR1.054 | MYR10.54 |
500 - 990 | MYR0.927 | MYR9.27 |
1000 - 14990 | MYR0.843 | MYR8.43 |
15000 + | MYR0.767 | MYR7.67 |
*price indicative |
- RS Stock No.:
- 883-0196
- Mfr. Part No.:
- 74478227
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth 0201 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0201 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Specifications
Attribute | Value |
---|---|
Inductance | 27 nH |
Maximum DC Current | 200mA |
Package/Case | 0201 (0603M) |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Dimensions | 0.6 x 0.3 x 0.3mm |
Maximum DC Resistance | 2Ω |
Series | WE-MK |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 1.8GHz |
Moulded | Yes |
Minimum Quality Factor | 18 |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Multilayer |