KEMET, L-RMS, 0603 (1608M) Wire-wound SMD Inductor with a Ceramic Core, 0.033 μH ±5% Multilayer 300mA Idc Q:12
- RS Stock No.:
- 870-9285
- Mfr. Part No.:
- L0603C33NJRMST
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 870-9285
- Mfr. Part No.:
- L0603C33NJRMST
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Kemet 0402 Chip Inductors L-RMS Series
The L-RMS Series from Kemet is a multilayer inductor made of advanced ceramics with low resistivity silver used as internal conductors providing excellent Q and SRF characteristics.
Multilayer block structure ensures outstanding reliability, high productivity and excellent product quality
Applications:
The L-RMS Series is designed to address surface mount inductor needs for applications above 100MHz
Mobile phones and pagers
High frequency circuits
EMI counter measures in high frequency circuits
Mobile phones and pagers
High frequency circuits
EMI counter measures in high frequency circuits
Specifications
Attribute | Value |
---|---|
Inductance | 0.033 μH |
Maximum DC Current | 300mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Tolerance | ±5% |
Maximum DC Resistance | 550mΩ |
Series | L-RMS |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 1.8GHz |
Moulded | Yes |
Maximum Operating Temperature | +85°C |
Inductor Construction | Multilayer |
Minimum Quality Factor | 12 |
Minimum Operating Temperature | -40°C |