- RS Stock No.:
- 863-0993
- Mfr. Part No.:
- 74437336022
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 863-0993
- Mfr. Part No.:
- 74437336022
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-LHMI Series Magnetically Shielded Wirewound Chokes
WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 4.9A |
Package/Case | 5030 |
Length | 5.2mm |
Depth | 5.2mm |
Height | 2.8mm |
Dimensions | 5.2 x 5.2 x 2.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 35mΩ |
Series | WE-LHMI |
Maximum Self Resonant Frequency | 42MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |