Samsung Electro-Mechanics, CIH10T, 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH ±5%
- RS Stock No.:
- 795-7770
- Mfr. Part No.:
- CIH10T15NJNC
- Manufacturer:
- Samsung Electro-Mechanics
Available for back order.
Added
Price Each (On a Reel of 4000)
MYR0.135
Units | Per Unit | Per Reel* |
4000 - 12000 | MYR0.135 | MYR540.00 |
16000 + | MYR0.131 | MYR524.00 |
*price indicative |
- RS Stock No.:
- 795-7770
- Mfr. Part No.:
- CIH10T15NJNC
- Manufacturer:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Samsung 0603 CIH10T Series Multilayer High Frequency Inductors
Specific resistivity is very low
Good property of Q and high Superconducting radio frequency
Can be used at ranges above 100MHz
Applications include Mobile communication systems, noise suppression at high frequency and Impedance matching
Good property of Q and high Superconducting radio frequency
Can be used at ranges above 100MHz
Applications include Mobile communication systems, noise suppression at high frequency and Impedance matching
Specifications
Attribute | Value |
---|---|
Inductance | 15 nH |
Maximum DC Current | 500mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Tolerance | ±5% |
Maximum DC Resistance | 320mΩ |
Series | CIH10T |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 2.3GHz |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Minimum Quality Factor | 12 |