Murata, LQW15AN_00, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 120 nH ±5% Wire-Wound 110mA Idc Q:20
- RS Stock No.:
- 792-6491
- Mfr. Part No.:
- LQW15ANR12J00D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 792-6491
- Mfr. Part No.:
- LQW15ANR12J00D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 120 nH |
Maximum DC Current | 110mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Tolerance | ±5% |
Maximum DC Resistance | 2.66Ω |
Series | LQW15AN_00 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1GHz |
Minimum Operating Temperature | -55°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 20 |
Maximum Operating Temperature | +125°C |