Bourns, SRR3011, 3011 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±30% Wire-Wound 220mA Idc Q:14
- RS Stock No.:
- 727-2019
- Mfr. Part No.:
- SRR3011-680YL
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 727-2019
- Mfr. Part No.:
- SRR3011-680YL
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SRR3011 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR3011 Series SMD Shielded Power Inductors with a low profile of only 1.15mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
Specifications
Attribute | Value |
---|---|
Inductance | 68 μH |
Maximum DC Current | 220mA |
Package/Case | 3011 |
Length | 3.8mm |
Depth | 3.8mm |
Height | 1.15mm |
Dimensions | 3.8 x 3.8 x 1.15mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 2.25Ω |
Series | SRR3011 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 15MHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 14 |