Bourns, SRP1235, 1235 Shielded Wire-wound SMD Inductor with a Iron Core, 220 nH ±20% Wire-Wound 50A Idc
- RS Stock No.:
- 727-1915
- Mfr. Part No.:
- SRP1235-R22M
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 727-1915
- Mfr. Part No.:
- SRP1235-R22M
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SRP1235 Series Magnetically Shielded Wire Wound Chokes
Bourns SRP 1235 Series SMD Shielded Power Inductors with a low profile of only 3.7mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
Specifications
Attribute | Value |
---|---|
Inductance | 220 nH |
Maximum DC Current | 50A |
Package/Case | 1235 |
Length | 12.7mm |
Depth | 12.7mm |
Height | 3.5mm |
Dimensions | 12.7 x 12.7 x 3.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 1.3mΩ |
Series | SRP1235 |
Core Material | Iron |
Maximum Self Resonant Frequency | 94MHz |
Maximum Operating Temperature | +150°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -55°C |