Bourns, SDR1806, 1806 Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 7.6A Idc Q:22
- RS Stock No.:
- 727-1751
- Mfr. Part No.:
- SDR1806-3R3ML
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 727-1751
- Mfr. Part No.:
- SDR1806-3R3ML
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SDR1806 Series Wire Wound Chokes
Available in E6 series
Low profile of only 6.6mm
Inductance as low as 1μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Low profile of only 6.6mm
Inductance as low as 1μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 7.6A |
Package/Case | 1806 |
Length | 18.3mm |
Depth | 14mm |
Height | 6.6mm |
Dimensions | 18.3 x 14 x 6.6mm |
Tolerance | ±20% |
Maximum DC Resistance | 9.8mΩ |
Series | SDR1806 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 40MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Minimum Quality Factor | 22 |
Inductor Construction | Wire-Wound |