Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Surface Mount Inductors
Murata, DEM3518C, DEM3518C Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 880mA Idc
RS Stock No.:
724-5263
Mfr. Part No.:
1231AS-H-220M
Manufacturer:
Murata
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
724-5263
Mfr. Part No.:
1231AS-H-220M
Manufacturer:
Murata
Technical data sheets
Legislation and Compliance
Product Details
Specifications
DE3512C/DEM3518C Fixed Inductors for Surface Mounting Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
DEM3518C Series Shielded Wire Wound Chokes
Toko DEM3518C Series magnetically shielded SMD Fixed Inductors with a low DC resistance. Ideal for a variety of DC-DC converter inductor applications.(DVC,DSC,Cellular phone,PDA)
Low profile (3.5
´
3.7mm square, 1.8mm Max. height)
Toko Non Standard SMT Inductors (Chokes)
Attribute
Value
Inductance
22 μH
Maximum DC Current
880mA
Package/Case
DEM3518C
Length
3.7mm
Depth
3.9mm
Height
1.8mm
Dimensions
3.7 x 3.9 x 1.8mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
342mΩ
Series
DEM3518C
Inductor Construction
Wire-Wound