- RS Stock No.:
- 604-0981
- Mfr. Part No.:
- MLG1608B1N5ST000
- Manufacturer:
- TDK
1180 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR0.596
Units | Per Unit | Per Pack* |
10 + | MYR0.596 | MYR5.96 |
*price indicative |
- RS Stock No.:
- 604-0981
- Mfr. Part No.:
- MLG1608B1N5ST000
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip inductor, MLG1608 Series
High-frequency (multilayer) chip inductor
Monolithic structure combining ceramic and conductive materials
For use with mobile phones, portable networking devices and other high-frequency circuits
Monolithic structure combining ceramic and conductive materials
For use with mobile phones, portable networking devices and other high-frequency circuits
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 nH |
Maximum DC Current | 600mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Tolerance | ±0.3nH |
Maximum DC Resistance | 100mΩ |
Maximum Self Resonant Frequency | 19.6GHz |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Minimum Quality Factor | 8 |