- RS Stock No.:
- 604-0616
- Mfr. Part No.:
- MLG1005S2N0CT000
- Manufacturer:
- TDK
2190 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR0.405
Units | Per Unit | Per Pack* |
10 - 240 | MYR0.405 | MYR4.05 |
250 + | MYR0.387 | MYR3.87 |
*price indicative |
- RS Stock No.:
- 604-0616
- Mfr. Part No.:
- MLG1005S2N0CT000
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Inductor MLG1005S Series
High-frequency (multilayer) chip inductor
Monolithic structure combining ceramic and conductive materials
For use with mobile phones, portable networking devices and other high-frequency circuits
Monolithic structure combining ceramic and conductive materials
For use with mobile phones, portable networking devices and other high-frequency circuits
Specifications
Attribute | Value |
---|---|
Inductance | 2 nH |
Maximum DC Current | 900mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Tolerance | ±0.2nH |
Maximum DC Resistance | 150mΩ |
Maximum Self Resonant Frequency | 9.3GHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Minimum Quality Factor | 7 |
Inductor Construction | Multilayer |