Panasonic, ELL6R Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Wire-Wound 1.1A Idc
- RS Stock No.:
- 540-9036
- Mfr. Part No.:
- ELL6RH100M
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 540-9036
- Mfr. Part No.:
- ELL6RH100M
- Manufacturer:
- Panasonic
Legislation and Compliance
Product Details
ELL6RH Series Wire Wound Chokes
Panasonic ELL6RH power inductors are compact, highly reliable and feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.
When using in a DC-DC converter, ELL6RH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile with a height of 2.8 mm maximum
Low profile with a height of 2.8 mm maximum
Applications
Recommended applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. They are also suitable for use in DC-DC converters as a decoupling choke coil.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 1.1A |
Length | 6.4mm |
Depth | 6mm |
Height | 2.8mm |
Dimensions | 6.4 x 6 x 2.8mm |
Tolerance | ±20% |
Maximum DC Resistance | 95mΩ |
Series | ELL6R |
Core Material | Metal Composite |
Maximum Operating Temperature | +105°C |
Inductor Construction | Wire-Wound |