KEMET, MPX, 0830 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Shielded 5.4A Idc
- RS Stock No.:
- 210-2268
- Mfr. Part No.:
- MPX1D0830L100
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 210-2268
- Mfr. Part No.:
- MPX1D0830L100
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET MPX metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance.
Metal composite powder
Shielded construction, SMD configuration
Operating temperature up to +155°C
Low acoustic noise
Low magnetic flux leakage
Shielded construction, SMD configuration
Operating temperature up to +155°C
Low acoustic noise
Low magnetic flux leakage
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 5.4A |
Package/Case | 0830 |
Length | 8.65mm |
Depth | 8mm |
Height | 3mm |
Dimensions | 8.65 x 8 x 3mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 61.7mΩ |
Series | MPX |
Core Material | Metal Composite |
Maximum Self Resonant Frequency | 12MHz |
Minimum Operating Temperature | -55°C |
Inductor Construction | Shielded |
Maximum Operating Temperature | +155°C |