Bourns, CW161009A, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 9.5 nH ±5% Wire-Wound 700mA Idc
- RS Stock No.:
- 183-8613
- Mfr. Part No.:
- CW161009A-9N5J
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 183-8613
- Mfr. Part No.:
- CW161009A-9N5J
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Ceramic core provides stable electrical characteristics
High self-resonant frequency
Halogen free
High self-resonant frequency
Halogen free
Specifications
Attribute | Value |
---|---|
Inductance | 9.5 nH |
Maximum DC Current | 700mA |
Package/Case | 0603 (1608M) |
Length | 1.65mm |
Depth | 1.15mm |
Automotive Standard | AEC-Q200 |
Height | 0.9mm |
Dimensions | 1.65 x 1.15 x 0.9mm |
Shielded | No |
Tolerance | ±5% |
Maximum DC Resistance | 100mΩ |
Series | CW161009A |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 5.4GHz |
Minimum Quality Factor | 28 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |