Panasonic, ELJNC, 1008 (2520M) Multilayer Surface Mount Inductor 150 nH ±10% Multilayer 160mA Idc Q:10
- RS Stock No.:
- 182-6752
- Mfr. Part No.:
- ELJNCR15KF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 182-6752
- Mfr. Part No.:
- ELJNCR15KF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic 1008 ELJNC Series High Frequency Chip Inductors
Panasonic ELJNC chip inductors are constructed from a non-magnetic core that ensures high frequency capability.
Typical applications for these chip inductors include RF circuitry for small electronic equipment such as wireless communication devices and mobile phones.
Typical applications for these chip inductors include RF circuitry for small electronic equipment such as wireless communication devices and mobile phones.
Surface mount core-less chip inductors particularly suited to high frequency applications in miniature electronic equipment, e.g. portable phones, pocket alarms and paging equipment.
High Q (quality) factor ensures sharp frequency response
High Q (quality) factor ensures sharp frequency response
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 150 nH |
Maximum DC Current | 160mA |
Package/Case | 1008 (2520M) |
Length | 2.5mm |
Depth | 2mm |
Height | 1.6mm |
Dimensions | 2.5 x 2 x 1.6mm |
Tolerance | ±10% |
Maximum DC Resistance | 980mΩ |
Series | ELJNC |
Maximum Self Resonant Frequency | 340MHz |
Maximum Operating Temperature | +85°C |
Minimum Quality Factor | 10 |
Minimum Operating Temperature | -20°C |
Inductor Construction | Multilayer |