- RS Stock No.:
- 182-6544
- Mfr. Part No.:
- ELJFCR22MF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 182-6544
- Mfr. Part No.:
- ELJFCR22MF
- Manufacturer:
- Panasonic
Legislation and Compliance
Product Details
Panasonic 1008 ELJFC Series High Frequency Chip Inductors
Panasonic ELJFC inductors are constructed from a wire wound ferrite core, encapsulated with epoxy resin. These SMD chip inductors are for general use and are suitable for flow or reflow soldering.
Sharp frequency response
High Q (quality factor)
1008 package size
High Q (quality factor)
1008 package size
Applications
Suitable applications for ELJFC chip include general electronic equipment, wireless communication equipment and AV equipment.
Specifications
Attribute | Value |
---|---|
Inductance | 220 nH |
Maximum DC Current | 190mA |
Package/Case | 1008 |
Length | 2.5mm |
Depth | 2mm |
Height | 1.6mm |
Dimensions | 2.5 x 2 x 1.6mm |
Tolerance | ±20% |
Maximum DC Resistance | 700mΩ |
Series | ELJFC/SC |
Maximum Self Resonant Frequency | 230MHz |
Moulded | Yes |
Minimum Operating Temperature | -20°C |
Minimum Quality Factor | 25 |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +85°C |