Panasonic, ELJNA, 1210 (3225M) Multilayer Surface Mount Inductor 100 nH ±20% Multilayer 360mA Idc Q:10
- RS Stock No.:
- 182-4144
- Mfr. Part No.:
- ELJNAR10MF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 182-4144
- Mfr. Part No.:
- ELJNAR10MF
- Manufacturer:
- Panasonic
Legislation and Compliance
Product Details
Panasonic 1210 ELJNA Series Wire Wound Inductors
Panasonic NA chip inductors are constructed with a non-magnetic core that enables a high frequency capability. These chip inductors are suitable for flow or reflow soldering,
Thin profile (5.7 mm height)
High Q (quality factor)
Sharp frequency response
High Q (quality factor)
Sharp frequency response
Applications
NA series Wire wound core-less inductors with High Q (quality) factor to ensure a sharp frequency response. The NA series is suitable for high frequency applications in portable phones and RF tuned circuits.
Suitable applications include RF circuitry for wireless communication equipment and mobile phones.
Specifications
Attribute | Value |
---|---|
Inductance | 100 nH |
Maximum DC Current | 360mA |
Package/Case | 1210 (3225M) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.2mm |
Dimensions | 3.2 x 2.5 x 2.2mm |
Tolerance | ±20% |
Maximum DC Resistance | 300mΩ |
Series | ELJNA |
Maximum Self Resonant Frequency | 450MHz |
Minimum Quality Factor | 10 |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |