Bourns, SDR0805, 0805 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 2.5 μH ±20% Wire-Wound 5A Idc Q:32
- RS Stock No.:
- 181-6882
- Mfr. Part No.:
- SDR0805-2R5ML
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 181-6882
- Mfr. Part No.:
- SDR0805-2R5ML
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
SDR0805 Series Wire Wound Chokes
Available in E12 series
Small design of only 7.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Small design of only 7.8mm maximum diameter
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
Specifications
Attribute | Value |
---|---|
Inductance | 2.5 μH |
Maximum DC Current | 5A |
Package/Case | 0805 |
Length | 7.8mm |
Depth | 7.8mm |
Height | 5.3mm |
Diameter | 7.8mm |
Dimensions | 7.8 x 7.8 x 5.3mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 20mΩ |
Series | SDR0805 |
Core Material | Ferrite DR |
Maximum Self Resonant Frequency | 70MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 32 |