KEMET, TPI, 118082 (4431) Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 nH ±10% Shielded 93A Idc
- RS Stock No.:
- 180-9194
- Mfr. Part No.:
- TPI118082L150N
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 180-9194
- Mfr. Part No.:
- TPI118082L150N
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KEMET TPI ferrite core inductors are designed for a very low core loss. Its flat wire, 1 turn through the construction design, enables high efficiency at large currents. The core material used is ideal for high switching frequency applications.
1 Turn coil ferrite
Operating temperature up to +125°C
High switching frequency
Low core loss
Low DCR
High current
Low self-heating
Applications
High-switching DC-DC power supplies
Point of loads (POL)
Servers and storage
Supercomputers
Various decentralized power supplies
Operating temperature up to +125°C
High switching frequency
Low core loss
Low DCR
High current
Low self-heating
Applications
High-switching DC-DC power supplies
Point of loads (POL)
Servers and storage
Supercomputers
Various decentralized power supplies
Specifications
Attribute | Value |
---|---|
Inductance | 150 nH |
Maximum DC Current | 93A |
Package/Case | 118082 (4431) |
Length | 11.2mm |
Depth | 8mm |
Height | 8.2mm |
Dimensions | 11.2 x 8 x 8.2mm |
Shielded | Yes |
Tolerance | ±10% |
Maximum DC Resistance | 290µΩ |
Series | TPI |
Core Material | Ferrite |
Inductor Construction | Shielded |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |