- RS Stock No.:
- 173-4021
- Mfr. Part No.:
- CMS1-1-R
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton, Wire-wound SMD Inductor with a Ferrite Core, 4.5 μH Wire-Wound 7A Idc
MYR22.72
Each
RS Stock No.: 850-7275
- RS Stock No.:
- 173-4021
- Mfr. Part No.:
- CMS1-1-R
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
Product Details
CMS SMD Inductor Series
Professional range of surface mount common mode inductors from the CMS series.
Features and Benefits:
Core Material - Ferrite
Provide 300 Vdc isolation
Inductance range from 5.5uH to 1600uH
Current range up to 7.0 Amps
Noise attenuation up to 44 dB
Frequency range up to 100 MHz
Meets UL94V-0 flammability standard
Core Material - Ferrite
Provide 300 Vdc isolation
Inductance range from 5.5uH to 1600uH
Current range up to 7.0 Amps
Noise attenuation up to 44 dB
Frequency range up to 100 MHz
Meets UL94V-0 flammability standard
Note
Eaton formerly known as Bussmann
Cooper Bussmann SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Inductance | 4.5 μH |
Maximum DC Current | 7A |
Package/Case | 9426 |
Length | 9.4mm |
Depth | 7.2mm |
Height | 2.6mm |
Dimensions | 9.4 x 7.2 x 2.6mm |
Shielded | No |
Maximum DC Resistance | 2.7mΩ |
Series | Bussmann |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100MHz |
Moulded | Yes |
Maximum Operating Temperature | +160°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |