Recently searched

    Samsung Electro-Mechanics, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 6.8 nH ±10% Multilayer

    This image is representative of the product range

    Discontinued product
    RS Stock No.:
    172-8779
    Mfr. Part No.:
    CIL21Y6R8KNE
    Manufacturer:
    Samsung Electro-Mechanics
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Samsung Electro-Mechanics

    Inductance

    6.8 nH

    Maximum DC Current

    15mA

    Package/Case

    0805 (2012M)

    Length

    2mm

    Depth

    1.25mm

    Height

    1.25mm

    Dimensions

    2 x 1.25 x 1.25mm

    Tolerance

    ±10%

    Maximum DC Resistance

    600mΩ

    Core Material

    Ferrite

    Maximum Self Resonant Frequency

    29MHz

    Minimum Quality Factor

    50

    Inductor Construction

    Multilayer

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C