- RS Stock No.:
- 172-8664
- Mfr. Part No.:
- 5258-RC
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 172-8664
- Mfr. Part No.:
- 5258-RC
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5200 Series Fixed Inductor Hash Choke
Bourns 5200 series hash choke has a current rating up to 20A, inductance range 3.35 μH to 1000 μH. These hash chokes are suitable in applications for EMI Filters, smoothing coils and output chokes.
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 1.1A |
Height | 31.75mm |
Diameter | 12.7mm |
Dimensions | 12.7 (Dia.) x 31.75mm |
Series | 5200 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 650kHz |
Maximum Operating Temperature | +105°C |
Inductor Construction | Wire-Wound |
Moulded | Yes |
Minimum Operating Temperature | -55°C |