- RS Stock No.:
- 170-9315
- Mfr. Part No.:
- 41470C
- Manufacturer:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 170-9315
- Mfr. Part No.:
- 41470C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4100 Series Wire Wound Chokes
4100 Series SMT Inductors with a toroidal construction to minimises EMI
Designed for use in switching power supplies and DC/DC converters
UL94 V-0 Package materials
Inductors are backward compatible with Sn / Pb soldering systems
Designed for use in switching power supplies and DC/DC converters
UL94 V-0 Package materials
Inductors are backward compatible with Sn / Pb soldering systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 2.2A |
Length | 17.53mm |
Depth | 16.76mm |
Height | 9.91mm |
Dimensions | 17.53 x 16.76 x 9.91mm |
Maximum DC Resistance | 62mΩ |
Series | 4100 |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |