Eaton Bussmann Series, FP1007, 1007 Wire-wound SMD Inductor with a Ferrite Core, 216 nH ±10% Wire-Wound 32A Idc
- RS Stock No.:
- 169-9587
- Mfr. Part No.:
- FP1007R1-R30-R
- Manufacturer:
- Eaton Bussmann Series
Discontinued product
- RS Stock No.:
- 169-9587
- Mfr. Part No.:
- FP1007R1-R30-R
- Manufacturer:
- Eaton Bussmann Series
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FLAT-PAC™ FP1007 Series Wire Wound Chokes
FLAT-PAC™ FP1007 Series low profile high current inductors with a maximum total operating temperature of 125 °C and low core losses. The FLAT-PAC™ FP1007 Series inductors have a ferrite core and a controlled DCR tolerance for sensing circuits. Applications for FLAT-PAC™ FP1007 Series include: Multi-phase regulators; Voltage Regulator Module (VRM); Desktop and server VRMs and EVRDs; Notebook regulators; Data networking and storage systems; Graphics cards and battery power systems; Point-of-load modules; DCR sensing
Halogen free, Lead free, RoHS compliant
SMD package size - 10.4 x 8.0 x 6.5, 7.0 or 7.5 mm
Inductance range - 150nH to 300nH
Current range from 72 to 32 Amps, frequency range up to 2MHz
SMD package size - 10.4 x 8.0 x 6.5, 7.0 or 7.5 mm
Inductance range - 150nH to 300nH
Current range from 72 to 32 Amps, frequency range up to 2MHz
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 216 nH |
Maximum DC Current | 32A |
Package/Case | 1007 |
Length | 10.2mm |
Depth | 7.8mm |
Height | 6.8mm |
Dimensions | 10.2 x 7.8 x 6.8mm |
Tolerance | ±10% |
Maximum DC Resistance | 290µΩ |
Series | FP1007 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 2MHz |
Moulded | Yes |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |