Murata, LQW18F, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 12 nH ±2% Multilayer 150mA Idc Q:17
- RS Stock No.:
- 167-3885
- Mfr. Part No.:
- LQP18MN12NG02D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 167-3885
- Mfr. Part No.:
- LQP18MN12NG02D
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0603 - LQP18F Series Multilayer Chip Inductor
LQP18F Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.
High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
Applications:-
High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 12 nH |
Maximum DC Current | 150mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.5mm |
Dimensions | 1.6 x 0.8 x 0.5mm |
Tolerance | ±2% |
Maximum DC Resistance | 1Ω |
Series | LQW18F |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 3GHz |
Minimum Quality Factor | 17 |
Minimum Operating Temperature | -40°C |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +85°C |