Toko, DEM10050C, 3939 (100100) Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Shielded 4.7A Idc
- RS Stock No.:
- 167-0913
- Mfr. Part No.:
- 1274AS-H-330M=P3
- Manufacturer:
- Toko
Available for back order.
Added
Price Each (On a Reel of 500)
MYR3.439
Units | Per Unit | Per Reel* |
500 + | MYR3.439 | MYR1,719.50 |
*price indicative |
- RS Stock No.:
- 167-0913
- Mfr. Part No.:
- 1274AS-H-330M=P3
- Manufacturer:
- Toko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HN
Product Details
DEM10050C Series Ferrite Inductors
DEM10050C Series ferrite inductors incorporate a magnetic shielded construction, these inductors have a low magnetic flux leakage from the top of coil. These ferrite inductors are 10.3. x10.3. mm square and 5.0 mm Max. height.
DEM10050C Series inductors use flat wire for low DC resistance, and are suitable for large currents. The operating temperature for these ferrite inductors is: -40∼+85°C.
DEM10050C Series inductors use flat wire for low DC resistance, and are suitable for large currents. The operating temperature for these ferrite inductors is: -40∼+85°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 4.7A |
Package/Case | 3939 (100100) |
Length | 10mm |
Depth | 10mm |
Height | 5mm |
Dimensions | 10 x 10 x 5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 93.6mΩ |
Series | DEM10050C |
Core Material | Ferrite |
Moulded | Yes |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Shielded |