Murata, LQP03TN_02, 0201 (0603M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 4.3 nH ±3% Film 350mA Idc Q:14
- RS Stock No.:
- 166-9741
- Mfr. Part No.:
- LQP03TN4N3H02D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 166-9741
- Mfr. Part No.:
- LQP03TN4N3H02D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LQP03TN Series SMD Chip Inductors
Murata LQP Series Surface mount film chip inductors are ultra miniature high performance inductors. These surface mount inductors are ultra miniature in size and have a high Q value so are ideal for applications requiring miniature sizes. LQP Series inductors also feature low-resistance DC and high frequency characteristics.
Applications
Mobile phones
Bluetooth
High frequency circuits in mobile phones like PA,ANT,SAW and VC0
General high frequency circuits
Bluetooth
High frequency circuits in mobile phones like PA,ANT,SAW and VC0
General high frequency circuits
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 4.3 nH |
Maximum DC Current | 350mA |
Package/Case | 0201 (0603M) |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Dimensions | 0.6 x 0.3 x 0.3mm |
Tolerance | ±3% |
Maximum DC Resistance | 400mΩ |
Series | LQP03TN_02 |
Core Material | Non-Magnetic Core |
Maximum Self Resonant Frequency | 5.3GHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Minimum Quality Factor | 14 |
Moulded | Yes |
Inductor Construction | Film |