- RS Stock No.:
- 166-9575
- Mfr. Part No.:
- LQM21NN1R8K10D
- Manufacturer:
- Murata
Available for back order.
Added
Price Each (On a Reel of 4000)
MYR0.435
Units | Per Unit | Per Reel* |
4000 - 4000 | MYR0.435 | MYR1,740.00 |
8000 - 12000 | MYR0.426 | MYR1,704.00 |
16000 + | MYR0.418 | MYR1,672.00 |
*price indicative |
- RS Stock No.:
- 166-9575
- Mfr. Part No.:
- LQM21NN1R8K10D
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 0805 LQW21N Series Magnetically Shielded Multilayer Chip Inductors
LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 1.8 μH |
Maximum DC Current | 50mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.25mm |
Height | 0.5mm |
Tolerance | ±10% |
Maximum DC Resistance | 570mΩ |
Series | LQM21N |
Maximum Self Resonant Frequency | 80MHz |
Minimum Quality Factor | 45 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Multilayer |