Murata, LQM18N, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20% Multilayer 120mA Idc
- RS Stock No.:
- 166-9565
- Mfr. Part No.:
- LQM18FN2R2M00D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 166-9565
- Mfr. Part No.:
- LQM18FN2R2M00D
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 0603 LQQ18N Series High Frequency Chip Inductors
Monolithic inductors with ferrite core with a shielding screen which protects them from interference from peripheral components.
Applications: resonance and filtration and self-shock circuits for telecommunications equipment.
Applications: resonance and filtration and self-shock circuits for telecommunications equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 120mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Tolerance | ±20% |
Maximum DC Resistance | 400mΩ |
Series | LQM18N |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 80MHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Multilayer |