Wurth, WE-PMMI, 0805 (2012M) Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 470 nH Multilayer 1.8A
- RS Stock No.:
- 163-8274
- Mfr. Part No.:
- 74479974147
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-8274
- Mfr. Part No.:
- 74479974147
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth 0805 Low Profile WE-PMMI Power Multilayer Metal-Alloy Inductors
WE-PMMI power inductors from Wurth Elektronik have a magnetically shielded multilayer construction. Featuring very high DC bias current up to 4 A, these power inductors are suitable for high current applications up to 3.5 A. WE-PMMI inductors provide small RDC values starting at only 15 mΩ. Reflow soldering is recommended.
0805 case size
Low profile
Construction ensures no crosstalk
Low profile
Construction ensures no crosstalk
Product Application Information
0805 case size
Low profile
Construction ensures no crosstalk
Low profile
Construction ensures no crosstalk
Recommended applications for WE-PMMI power inductors include low profile electronic devices and portable devices such as tablets, smartphones, HDDs and cameras. These power inductors are suitable for high switching frequency dc-dc converters over 1 MHz.
Specifications
Attribute | Value |
---|---|
Inductance | 470 nH |
Maximum DC Current | 1.8A |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.2mm |
Height | 0.5mm |
Dimensions | 2 x 1.2 x 0.5mm |
Shielded | Yes |
Maximum DC Resistance | 86mΩ |
Series | WE-PMMI |
Core Material | Metal Alloy |
Maximum Self Resonant Frequency | 23MHz |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Maximum Operating Temperature | +125°C |
Inductor Construction | Multilayer |