Wurth, WE-PMI, 1210 (3225M) Shielded Multilayer Surface Mount Inductor 1 μH Multilayer 2.3A Idc Q:18
- RS Stock No.:
- 163-8142
- Mfr. Part No.:
- 74479899210
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-8142
- Mfr. Part No.:
- 74479899210
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth Elektronic 1210 WE-PMI Multilayer Inductors
Wurth Elektronic WE-PMI 1210 power inductors have a magnetically shielded construction and are suitable for high current applications up to 2.7A. These power inductors are suitable for application in portable devices including smart phones, notebooks, digital cameras, and any electronic devices with a very low profile. Other applications include DC/DC convererters with high switching frequencies.
Low profile versions available
Reflow soldering recommended
No crosstalk (due to construction)
Smallest RD values begin at 7 mΩ
Reflow soldering recommended
No crosstalk (due to construction)
Smallest RD values begin at 7 mΩ
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 2.3A |
Package/Case | 1210 (3225M) |
Length | 3.2mm |
Depth | 2.6mm |
Height | 1.2mm |
Dimensions | 3.2 x 2.6 x 1.2mm |
Shielded | Yes |
Maximum DC Resistance | 50mΩ |
Series | WE-PMI |
Maximum Self Resonant Frequency | 75MHz |
Minimum Quality Factor | 18 |
Moulded | Yes |
Maximum Operating Temperature | +125°C |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -40°C |