Wurth, WE-MK, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 1.8 nH Multilayer 300mA Idc Q:8
- RS Stock No.:
- 163-8036
- Mfr. Part No.:
- 744784018
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-8036
- Mfr. Part No.:
- 744784018
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Specifications
Attribute | Value |
---|---|
Inductance | 1.8 nH |
Maximum DC Current | 300mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Maximum DC Resistance | 140mΩ |
Series | WE-MK |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 14GHz |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Maximum Operating Temperature | +120°C |
Minimum Quality Factor | 8 |
Inductor Construction | Multilayer |