- RS Stock No.:
- 163-5157
- Mfr. Part No.:
- 768775282
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-5157
- Mfr. Part No.:
- 768775282
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-PD2 HV Series Power Inductors (High Voltage)
Un-shielded construction
Designed for 400Vdc
Operating temperature range: –40°C to +125°C
Recommended for reflow solder processes
Designed for 400Vdc
Operating temperature range: –40°C to +125°C
Recommended for reflow solder processes
Applications include: Non-isolated buck or Buck-Boost Converter (e.g. PI LinkSwitch-TN); constant current LED Driver; Utility metering; Filter for power supply
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 820 μH |
Maximum DC Current | 350mA |
Package/Case | 7850 |
Length | 7.8mm |
Depth | 7mm |
Height | 5mm |
Dimensions | 7.8 x 7 x 5mm |
Shielded | No |
Tolerance | ±10% |
Maximum DC Resistance | 2.77Ω |
Series | WE-PD2 |
Maximum Self Resonant Frequency | 2.6MHz |
Moulded | Yes |
Maximum Operating Temperature | +125°C |
Inductor Construction | Unshielded |
Minimum Operating Temperature | -40°C |