Murata, LQW18CN_00, 1608 Wire-wound SMD Inductor with a Ferrite Core, 0.015 μH ±5% Wire-Wound 2.2A Idc
- RS Stock No.:
- 106-5365
- Mfr. Part No.:
- LQW18CN15NJ00D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 106-5365
- Mfr. Part No.:
- LQW18CN15NJ00D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LQW18CN Series SMD Chip Inductors
Murata LQW Series wire wound RF inductors incorporates a high Q value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.
Features
There are two types of structure available for different applications
High Q value
Large currents can be supported
Low DC resistance
High Q value
Large currents can be supported
Low DC resistance
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 0.015 μH |
Maximum DC Current | 2.2A |
Package/Case | 1608 |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Tolerance | ±5% |
Maximum DC Resistance | 25mΩ |
Series | LQW18CN_00 |
Core Material | Ferrite |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |